
Honeywell FSG020WNPB technical specifications.
| Accuracy | 0.5% |
| Actuator Type | PLUNGER |
| Height | 7.98mm |
| Input Resistance | 6kR |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 3.3V |
| Operating Force | 20N |
| Operating Supply Voltage | 12.5V |
| Output Type | Voltage |
| Packaging | Bulk |
| Resistance | 6kR |
| Series | FSG |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell FSG020WNPB to view detailed technical specifications.
No datasheet is available for this part.
