
General purpose analog force sensor IC with a 5N operating force. Features 0.5% accuracy and 0.5% linearity, with a 6kΩ input resistance. Operates from 3.3V to 12.5V, with a maximum operating temperature of 85°C and a minimum of -40°C. Surface mount packaging in rail/tube format.
Honeywell FSS005WNGB technical specifications.
| Accuracy | 0.5% |
| Input Resistance | 6kR |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Force | 5N |
| Operating Supply Voltage | 12.5V |
| Output Type | Analog |
| Packaging | Rail/Tube |
| Sensing Method | Resistive |
| Series | FSS-SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell FSS005WNGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
