This analog output sensor from Honeywell offers an accuracy of 0.5% and operates within a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 12.5V and a minimum supply voltage of 3.3V. The sensor has an operating force of 5N and is available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Honeywell FSS005WNST technical specifications.
| Accuracy | 0.5% |
| Input Resistance | 6kR |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 3.3V |
| Operating Force | 5N |
| Operating Supply Voltage | 12.5V |
| Output Type | Analog |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |