The FSS015WNGR is a resistive force sensor from Honeywell, offering 0.5% accuracy and a 6kR input resistance. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 3.3V and 12.5V. The sensor is available in tape and reel packaging and features an operating force of 15N. Its sensing method is resistive, and it outputs an analog signal.
Checking distributor stock and pricing after the page loads.
Honeywell FSS015WNGR technical specifications.
| Accuracy | 0.5% |
| Input Resistance | 6kR |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 3.3V |
| Operating Force | 15N |
| Operating Supply Voltage | 12.5V |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Sensing Method | Resistive |
| Series | FSS-SMT |
| RoHS | Compliant |