
Honeywell FSS1500NGT technical specifications.
| Maximum Operating Force | 14.7N |
| Sensor Type | Force Sensor |
| Linearity Error | ±0.7% |
| Typical Output Resistance | 5000Ohm |
| Vibration Rating | 20G |
| Shock Rating | 150G |
| Typical Operating Supply Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Hysteresis | ±0.5% |
| Module/IC Classification | IC |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 9031808085 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Honeywell FSS1500NGT to view detailed technical specifications.
No datasheet is available for this part.