
Compression Load Cell IC 1500g Force
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell FSS1500NSB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Depth | 5.59mm |
| Input Impedance | 5kR |
| Lead Free | Lead Free |
| Lead Pitch | 3.81mm |
| Length | 9.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 12V |
| Mount | Surface Mount |
| Operating Pressure | 1500PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 5 |
| Packaging | Bulk |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Method | Resistive |
| Sensitivity | 0.12mV/g |
| Series | FSS |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell FSS1500NSB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
