Honeywell FSS1500NSR technical specifications.
| Accuracy | 0.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1500PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensing Method | Resistive |
| Series | FSS |
| RoHS | Compliant |
Download the complete datasheet for Honeywell FSS1500NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
