Honeywell FSS1500NST technical specifications.
| Accuracy | 0.5% |
| Height | 0.125inch |
| Input Impedance | 5kR |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 12V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Method | Resistive |
| Sensitivity | 14mV/g |
| Series | FSS |
| Termination | SMD/SMT |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell FSS1500NST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
