
This TO-18 4-pin transceiver from Honeywell operates within a temperature range of 0 to 70°C and is powered by a supply voltage of 4.75 to 5.25V. It features a data rate of 16Mbps and is designed for through-hole mounting. The device is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell GFD3500-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GFD3500-002 technical specifications.
| Package/Case | TO-18 |
| Data Rate | 16Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GFD3500-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
