Switch Safety Interlock N.O./N.C. 4PST Key 6A 600VAC 250VDC Screw Mount Conduit Automotive
Checking distributor stock and pricing after the page loads.
Honeywell GKBA14L6F06 technical specifications.
| Pole Throw Configuration | 4PST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 250V |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |