This 4PST safety interlock switch features a max current rating of 6 amps at 120VAC and a max AC voltage rating of 600V. It has a mechanical life of 15 million cycles and is designed with a key actuator style. The switch is available in a screw mount configuration and has a straight body orientation. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell GKBB14MXFW technical specifications.
| Pole Throw Configuration | 4PST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 250V |
| Mechanical Life | 15000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |