The GKCA16M9F06 is a 4-pole single-throw safety interlock switch from Honeywell. It features a key actuator style and conduit termination style. The switch has a maximum current rating of 6 amps at 120VAC and a maximum AC voltage rating of 600V. It can operate in temperatures ranging from -25°C to 85°C. The switch is designed for screw mount applications and is suitable for use in safety-critical systems.
Honeywell GKCA16M9F06 technical specifications.
| Pole Throw Configuration | 4PST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 250V |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell GKCA16M9F06 to view detailed technical specifications.
No datasheet is available for this part.