This 1-pole screw mount switch from Honeywell features a current rating of 6A and a voltage rating of 250V AC. It has an operating temperature range of -25°C to 85°C and meets IP67 ratings for environmental sealing. The switch is RoHS compliant and approved by UL, CSA, and CE. It has a package size of 120 and a screw termination.
Honeywell GKCA1L6 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Current Rating | 6A |
| Depth | 42.6mm |
| Height | 41.9mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Number of Poles | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | GK |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| Width | 121.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKCA1L6 to view detailed technical specifications.
No datasheet is available for this part.