The GKDA16L8FW is a 4-pole, single-throw safety interlock switch from Honeywell, designed for use in applications requiring high current ratings and reliable operation. With a maximum current rating of 6 amps at 120VAC and a maximum AC voltage rating of 600V, this switch is suitable for use in a variety of industrial settings. The switch features a key-operated actuator and a conduit termination style, allowing for easy integration into existing systems. The screw mount design provides a secure and stable mounting option, while the straight body orientation ensures easy access to the switch's operating mechanism. The GKDA16L8FW is rated for operation between -25°C and 85°C, making it suitable for use in a range of environments.
Honeywell GKDA16L8FW technical specifications.
| Pole Throw Configuration | 4PST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 250V |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell GKDA16L8FW to view detailed technical specifications.
No datasheet is available for this part.