This 4PST key-operated switch features a screw mount design and a maximum operating temperature range of -25 to 85°C. It has a maximum AC and DC voltage rating of 50V and a maximum current rating of 0.1A. The switch is designed for high mechanical life, with a rating of 15 million cycles. It is suitable for use in a variety of applications, including safety interlock systems.
Honeywell GKDC36PXF06 technical specifications.
| Pole Throw Configuration | 4PST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 0.1A |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 50V |
| Mechanical Life | 15000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell GKDC36PXF06 to view detailed technical specifications.
No datasheet is available for this part.