
Safety interlock switch featuring a disconnect actuator and silver contacts. This SPST/SPST switch offers a 10A current rating and 600VAC/250VDC voltage ratings. Designed for screw mounting with a straight orientation, it boasts a mechanical life of 1,000,000 cycles and operates within a temperature range of -25°C to 85°C. The component is IP66 rated, providing waterproof, water-resistant, and dust-tight protection.
Honeywell GKEA01L technical specifications.
| Actuator Type | Disconnect |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 32.9mm |
| Height | 99.4mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GKE |
| Termination | Screw |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 24V |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKEA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
