
Basic / Snap Action Switches Safety/GK Din Key Op
Honeywell GKFE16LXA6 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 0.5N |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKFE16LXA6 to view detailed technical specifications.
No datasheet is available for this part.
