
Keylock Switches SAFETY
Checking distributor stock and pricing after the page loads.
Honeywell GKLA2K1A2-F04-C technical specifications.
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Throw Configuration | DPDT, DP |
| RoHS | Compliant |