Honeywell GKLA40L9A2-F05-C technical specifications.
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKLA40L9A2-F05-C to view detailed technical specifications.
No datasheet is available for this part.