Switch Safety Interlock N.O./N.C. SPDT Key 6A 240VAC 250VDC Screw Mount Connector
Checking distributor stock and pricing after the page loads.
Honeywell GKLE3L6A2F05 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Actuator Style | Key |
| Termination Style | Connector |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |