Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GKLE3L7A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GKLE3L7A2 technical specifications.
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKLE3L7A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.