This SPDT switch features a key-operated actuator and a screw mount termination style. It has a maximum current rating of 6 amps at 120VAC and a maximum AC voltage rating of 240 volts. The switch also has a maximum DC voltage rating of 250 volts. The operating temperature range is from -25 to 40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Honeywell GKLE3L7A2F05 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Actuator Style | Key |
| Termination Style | Connector |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |