SWITCH INTERLOCK 2NC SLOW ACT
Checking distributor stock and pricing after the page loads.
Honeywell GKLE6L7S2 technical specifications.
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.5N |
| RoHS | Compliant |