This DPDT DP basic and snap action switch from Honeywell features a maximum current rating of 6A and an operating supply voltage of 24V. It is rated for IP68 and has a screw termination. The switch has a metal package and measures 48.8mm in depth, 110mm in length, and 155mm in width. It operates between -25°C and 40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Depth | 48.8mm |
| Length | 110mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Ratings | IP68 |
| Termination | Screw |
| Throw Configuration | DPDT, DP |
| Width | 155mm |
| RoHS | Compliant |