Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GKRA3D1A2-F03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GKRA3D1A2-F03 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKRA3D1A2-F03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.