Switch Safety Interlock N.C. 4PST Key 6A 240VAC 250VDC Screw Mount Connector 1000000Cycles
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Throw Configuration | 4PST |
| RoHS | Compliant |