
Switch Safety Interlock N.O./N.C. DPST/SPST/SPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Checking distributor stock and pricing after the page loads.
Honeywell GKSA21LS6 technical specifications.
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| RoHS | Compliant |