Honeywell GKSA46LA2 technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 45mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GKS |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKSA46LA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.