Honeywell GKZ52M technical specifications.
| Body Material | Stainless Steel |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switch Type | Safety |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKZ52M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
