Honeywell GKZ56 technical specifications.
| Body Material | Stainless Steel |
| Height | 14mm |
| Illumination Type | Non-Illuminated |
| Length | 77mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | GKZ5 |
| Switch Type | Safety |
| Throw Configuration | DPST |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKZ56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
