
Switch Accessories Spring-loaded key lft/rght -GK&GKL/GKR
Checking distributor stock and pricing after the page loads.
Honeywell GKZ59 technical specifications.
| Body Material | Stainless Steel |
| Height | 37mm |
| Illumination Type | Non-Illuminated |
| Length | 84.9mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 40mm |
| RoHS | Compliant |