Honeywell GKZSF technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Switch Type | Safety |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKZSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
