Sign in to ask questions about the Honeywell GL-85711 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GL-85711 technical specifications.
| Current Rating | 12A |
| Mount | Panel |
| Package Quantity | 1 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GL-85711 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.