
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 6A 600VAC 250VDC Rotary Conduit Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GLAA01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Side Rotary |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Product Length (mm) | 42 |
| Product Depth (mm) | 62 |
| Product Height (mm) | 102.9 |
| Type | Global |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 250V |
| Mechanical Life | 15000000Cycles |
| Device Type | Rotary |
| Maximum Pre-Travel | 26° |
| Minimum Over-Travel | 59° |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8536509040 |
| Schedule B | 8536509040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell GLAA01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.