
SPDT limit switch featuring snap-action contacts and a side rotary actuator with roller. Rated for 10A at 600VAC and 250VDC, with a 0.33N actuation force. Offers 15,000,000 mechanical cycles and IP67, waterproof, dust-tight ratings. Mounts via chassis or screw with conduit termination. Operating temperature range of -25°C to 85°C.
Sign in to ask questions about the Honeywell GLAA01A1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GLAA01A1A technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 82mm |
| Height | 145.8mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAA01A1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
