
SPDT snap action switch with a momentary function, featuring a side rotary roller lever actuator. Rated for 10A at 120VAC and 125VDC, with a maximum AC voltage rating of 600V. Offers a mechanical life of 15,000,000 cycles and operates within a temperature range of -25°C to 85°C. This panel-mount switch is IP67 rated for waterproof and dust-tight protection, with screw terminals for termination and UL, CSA, CE, and CCC approvals.
Honeywell GLAA01A1B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 62mm |
| Height | 145.8mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAA01A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
