The GLAA01A1B-Q07 is a rotary switch with a SPDT configuration, rated for 6A and 120V AC, with a DC rated voltage of 125V. It features a chassis mount design and meets IP67, waterproof, and dust-tight ratings. The switch has a mechanical life of 15,000,000 cycles and operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell GLAA01A1B-Q07 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |