This rotary switch features a current rating of 6A and a voltage rating of 120V AC and 125V DC. It has a mechanical life of 15,000,000 cycles and operates within a temperature range of -25°C to 85°C. The switch is rated IP67, making it waterproof and dust tight, and is mounted to a chassis. It is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
Honeywell GLAA01A2B-Q01 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |