SWITCH SNAP ACTION SPDT 6A 120V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GLAA01A2D-F024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GLAA01A2D-F024 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis, Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, SP |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAA01A2D-F024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.