This rotary SPDT switch has a current rating of 6A and a voltage rating of 120V AC and 125V DC. It is designed for use in harsh environments, with an IP67 rating for waterproof and dust tight operation. The switch is mounted to a chassis and has a mechanical life of 15,000,000 cycles. It is rated for operation between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GLAA01A4J-Q07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GLAA01A4J-Q07 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAA01A4J-Q07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.