
SPDT limit switch featuring a top roller plunger actuator and screw mounting. This snap-action switch offers a 10A current rating and operates at 600VAC/250VDC, with UL, CSA, and CE approvals. Designed for durability with a mechanical life of 15 million cycles, it boasts IP67, waterproof, and dust-tight ratings. Operating force is 160N, with a pretravel of 254mm and overtravel of 45mm.
Honeywell GLAA01C technical specifications.
| Actuator Type | TOP ROLLER PLUNGER |
| Approvals | UL, CSA, CE |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 82mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 160N |
| Operating Position | 480mm |
| Orientation | Straight |
| Overtravel | 45mm |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAA01C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
