Snap acting switch with SPDT throw configuration, featuring a roller lever actuator and screw terminal termination. This general-purpose switch offers a 10A current rating and a 125VDC voltage rating, with a 120VAC rating also available. Designed for panel mounting, it boasts a robust metal case and IP67, waterproof, and dust-tight ratings. Operating between -25°C and 85°C, it provides a mechanical life of 15,000,000 cycles and includes UL, CE, IEC, and EN approvals.
Honeywell GLAA01D technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CE, IEC, EN |
| Package/Case | Metal |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 82mm |
| Differential Travel | 17mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 95N |
| Operating Position | 610mm |
| Overtravel | 90mm |
| Packaging | Bulk |
| Pretravel | 42mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.