Honeywell GLAA01E7A technical specifications.
| Actuator Style | Wobble |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Type | Global |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Device Type | Rotary |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8536509040 |
| Schedule B | 8536509040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell GLAA01E7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.