The GLAA01E7B-C02 is a SPDT on-momentary switch from Honeywell, rated for 120V AC and 125V DC with a current rating of 6A. It features a chassis mount design and meets IP66 standards for water resistance and dust tightness. The switch has a mechanical life of 15 million cycles and operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell GLAA01E7B-C02 technical specifications.
| Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |