
The GLAA01K8A is a 10A SPDT on-mom limit switch from Honeywell, rated for 120V AC and 125V DC. It features an IP67 rating for waterproof and dust-tight operation. The switch has a mechanical life of 15,000,000 cycles and operates within a temperature range of -25°C to 85°C. It is available in bulk packaging and is not RoHS compliant.
Honeywell GLAA01K8A technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Depth | 42mm |
| Height | 215.5mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLAA01K8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
