Honeywell GLAA03A2B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Depth | 62mm |
| Height | 145.8mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAA03A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.