
SPDT Limit Switch with top plunger actuator, featuring screw mounting and conduit termination. Rated for 6A at 600VAC and 250VDC, with a 10A current rating. Offers a mechanical life of 15 million cycles and an operating force of 160N. Operating temperature range from -25°C to 85°C, with IP67, waterproof, and dust-tight ratings. Approvals include UL, CSA, and CE.
Honeywell GLAA03B technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Depth | 42mm |
| Height | 113.3mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 160N |
| Operating Position | 350mm |
| Orientation | Straight |
| Overtravel | 45mm |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAA03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
