
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 600VAC 250VDC 16N Linear Conduit Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GLAA04B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 160N |
| Operating Position | 350mm |
| Overtravel | 45mm |
| Package Quantity | 2 |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAA04B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
