
SPDT limit switch with a top roller arm and screw mounting. Features a 6A/600VAC and 250VDC rating, with a 95N operating force and 17mm differential travel. IP67 rated for waterproof and dust-tight operation, it offers a mechanical life of 15 million cycles and operates between -25°C and 85°C. RoHS compliant, this switch is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Honeywell GLAA04D technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Depth | 42mm |
| Differential Travel | 17mm |
| Height | 141.2mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 95N |
| Operating Position | 610mm |
| Orientation | Straight |
| Overtravel | 90mm |
| Packaging | Bulk |
| Pretravel | 42mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
