
The GLAA06A5A is a rotary limit switch with a current rating of 10A and a maximum DC voltage rating of 250V. It operates within a temperature range of -25°C to 85°C and features a chassis mount with screw termination. The switch is rated for 15 million mechanical cycles and meets IP67, waterproof, and dust-tight ratings. It is also compliant with UL, CSA, and CE approvals and RoHS regulations.
Honeywell GLAA06A5A technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Depth | 62mm |
| Height | 145.8mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLAA06A5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.